Part Details for TGMR-370V6LF by Halo Electronics Inc
Overview of TGMR-370V6LF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for TGMR-370V6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGMR-370V6LF
|
Avnet Americas | Power Transformer 1:1.6 3000Vrms Single Prim. Single Sec. SMD - Rail/Tube (Alt: TGMR-370V6LF) RoHS: Compliant Min Qty: 318 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.3668 / $2.7754 | Buy Now |
DISTI #
493-TGMR-370V6LF
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing 3kVrms 0.9Ohm 6pin RoHS: Compliant | 0 |
|
$2.8600 / $3.6100 | Order Now |
DISTI #
TGMR-370V6LF
|
Avnet Silica | (Alt: TGMR-370V6LF) RoHS: Compliant Min Qty: 318 Package Multiple: 318 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TGMR-370V6LF
TGMR-370V6LF CAD Models
TGMR-370V6LF Part Data Attributes
|
TGMR-370V6LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGMR-370V6LF
Halo Electronics Inc
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Application | ISOLATION | |
Approvals | CUL; DEMKO; EN; UL | |
ET Product-Min | 22 V-us | |
Height | 10.03 mm | |
Isolation Voltage | 3000 V | |
Length | 10.87 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 800 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.6CT | |
Width | 9.45 mm |