Part Details for TGP10000ULM-0.125-02-0808 by The Bergquist Company
Overview of TGP10000ULM-0.125-02-0808 by The Bergquist Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGP10000ULM-0.125-02-0808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
951-TGP1ULM012502808
|
Mouser Electronics | Thermal Interface Products GAP PAD, 10W/m-K, 8" x 8" Sheet, 0.125" Thickness, TGP10000ULM, IDH 2599713 RoHS: Compliant | 0 |
|
$693.8600 / $737.2200 | Order Now |