Part Details for TGP13-S012EFD15LF by Halo Electronics Inc
Overview of TGP13-S012EFD15LF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TGP13-S012EFD15LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGP13-S012EFD15LF
|
Avnet Americas | Power Transformer 1500Vrms 1:0.500:0.150:0.275 Dual Prim. Triple Sec. 3.3V Sec. Surface Mount - Trays (Alt: TGP13-S012EFD15LF) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Tray | 0 |
|
$2.5376 / $2.9757 | Buy Now |
DISTI #
493-TGP13S012EFD15LF
|
Mouser Electronics | Power Transformers POE Flyback Xfmr 13W 3.3Vout RoHS: Compliant | 0 |
|
$2.9000 / $3.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 80 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$2.5400 | Buy Now |
Part Details for TGP13-S012EFD15LF
TGP13-S012EFD15LF CAD Models
TGP13-S012EFD15LF Part Data Attributes
|
TGP13-S012EFD15LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGP13-S012EFD15LF
Halo Electronics Inc
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 8.64 mm | |
Length | 22.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Power Rating | 13 W | |
Primary Inductance | 160 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.53 mm |