There are no models available for this part yet.
Overview of TGP3-S009EP7LF by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TGP3-S009EP7LF by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TGP3-S009EP7LF
|
Avnet Americas | Power Transformer 1500Vrms 1:0.500:0.150:0.275 Dual Prim. Dual Sec. 3.3V Sec. Surface Mount - Trays (Alt: TGP3-S009EP7LF) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Tray | 0 |
|
$1.2688 / $1.4878 | Buy Now | |
DISTI #
493-TGP3-S009EP7LF
|
Mouser Electronics | Power Transformers POE Flyback Xfmr 3W PoE 3.3Vout RoHS: Compliant | 49 |
|
$1.4900 / $5.2000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.2700 | Buy Now | ||
DISTI #
TGP3-S009EP7LF
|
Avnet Silica | Power Transformer 1500Vrms 1:0.500:0.150:0.275 Dual Prim. Dual Sec. 3.3V Sec. Surface Mount (Alt: TGP3-S009EP7LF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for TGP3-S009EP7LF by Halo Electronics Inc
Part Data Attributes for TGP3-S009EP7LF by Halo Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Halo Electronics
|
Additional Feature
|
LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO
|
Height
|
10.54 mm
|
Length
|
10.67 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Primary Winding
|
1
|
Number of Secondary Winding
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage 1
|
3.3 V
|
Power Rating
|
7 W
|
Primary Inductance
|
160 µH
|
Surface Mount
|
YES
|
Transformer Type
|
SMPS TRANSFORMER
|
Width
|
8.13 mm
|