Part Details for TGR01-3406V6LF by Halo Electronics Inc
Overview of TGR01-3406V6LF by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TGR01-3406V6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGR01-3406V6LF
|
Avnet Americas | SMD V6 / 3,000 Vrms Isolation / Isolation Modules - Rail/Tube (Alt: TGR01-3406V6LF) RoHS: Compliant Min Qty: 318 Package Multiple: 1 Container: Tube | 0 |
|
$2.4400 / $2.8612 | Buy Now |
DISTI #
493-TGR01-3406V6LF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$3.0700 / $4.0000 | Order Now |
DISTI #
TGR01-3406V6LF
|
Avnet Americas | SMD V6 / 3,000 Vrms Isolation / Isolation Modules - Rail/Tube (Alt: TGR01-3406V6LF) RoHS: Compliant Min Qty: 318 Package Multiple: 1 Container: Tube | 0 |
|
$2.4400 / $2.8612 | Buy Now |
DISTI #
TGR01-3406V6LF
|
Avnet Silica | SMD V6 / 3,000 Vrms Isolation / Isolation Modules (Alt: TGR01-3406V6LF) RoHS: Compliant Min Qty: 318 Package Multiple: 318 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for TGR01-3406V6LF
TGR01-3406V6LF CAD Models
TGR01-3406V6LF Part Data Attributes:
|
TGR01-3406V6LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGR01-3406V6LF
Halo Electronics Inc
Pulse Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISOLATION | |
Approvals | CUL; UL | |
Height | 10.03 mm | |
Isolation Voltage | 3000 V | |
Length | 10.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 40 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.45 mm |