Part Details for TGRAD-595V8LF by Halo Electronics Inc
Overview of TGRAD-595V8LF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGRAD-595V8LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGRAD-595V8LF
|
Avnet Americas | HLOTGRAD-595V8LF - Rail/Tube (Alt: TGRAD-595V8LF) RoHS: Compliant Min Qty: 252 Package Multiple: 1 Container: Tube | 0 |
|
$3.4282 / $4.0200 | Buy Now |
DISTI #
493-TGRAD-595V8LF
|
Mouser Electronics | Pulse Transformers Isolation Module RoHS: Compliant | 0 |
|
$4.1300 / $5.0200 | Order Now |
DISTI #
TGRAD-595V8LF
|
Avnet Silica | HLOTGRAD-595V8LF (Alt: TGRAD-595V8LF) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TGRAD-595V8LF
TGRAD-595V8LF CAD Models
TGRAD-595V8LF Part Data Attributes:
|
TGRAD-595V8LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGRAD-595V8LF
Halo Electronics Inc
Pulse Transformer, ISOLATION Application(s), 1CT:5CT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Application | ISOLATION | |
Approvals | CUL; DEMKO; EN; UL | |
ET Product-Min | 14 V-us | |
Height | 8.64 mm | |
Isolation Voltage | 5000 V | |
Length | 14.99 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 398 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:5CT | |
Width | 12.07 mm |