Part Details for TGSP-RF04NS8LF by Halo Electronics Inc
Overview of TGSP-RF04NS8LF by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGSP-RF04NS8LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGSP-RF04NS8LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TGSP-RF04NS8LF) Min Qty: 496 Package Multiple: 1 Container: Tube | 0 |
|
$1.2200 / $1.4306 | Buy Now |
DISTI #
493-TGSP-RF04NS8LF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$1.2500 / $5.0000 | Order Now |
Part Details for TGSP-RF04NS8LF
TGSP-RF04NS8LF CAD Models
TGSP-RF04NS8LF Part Data Attributes
|
TGSP-RF04NS8LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGSP-RF04NS8LF
Halo Electronics Inc
RF Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | EN, UL | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 0.05 MHz | |
Height | 5.08 mm | |
Insertion Loss | -3 dB | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.732CT | |
Width | 7.11 mm |