Part Details for TGXPS-1080-M12-BP2-MV by Oring Industrial Networking Corp
Overview of TGXPS-1080-M12-BP2-MV by Oring Industrial Networking Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2010-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
DO2010-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO2010-801ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for TGXPS-1080-M12-BP2-MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
354-TGXPS-M12-BP2-MV
|
Mouser Electronics | Managed Ethernet Switches EN50155 8-port unmanaged PoE switch, 8 10/100/500/1000TX PSE, M12, 2 bypass included, 110VDC | 0 |
|
$2,086.0000 | Order Now |