Part Details for TH0301600000G by Amphenol Corporation
Overview of TH0301600000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH0301600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH0301600000G
|
Avnet Americas | TH03016000J0G-500 TB PLUGGABLE PLUG - Bulk (Alt: TH0301600000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Container: Bulk | 0 |
|
$0.2427 | Buy Now |
DISTI #
649-TH03016000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB PLGBLE PLUG | 0 |
|
$0.2820 / $1.1100 | Order Now |
DISTI #
33140819
|
Verical | Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 15A RoHS: Compliant Min Qty: 199 Package Multiple: 199 | Americas - 199 |
|
$0.2615 | Buy Now |
Part Details for TH0301600000G
TH0301600000G CAD Models
TH0301600000G Part Data Attributes
|
TH0301600000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TH0301600000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for TH0301600000G
This table gives cross-reference parts and alternative options found for TH0301600000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH0301600000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ0331530000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TH0301600000G vs TJ0331530000G |
DG332K-5.0-03P-12-00A(H) | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | TH0301600000G vs DG332K-5.0-03P-12-00A(H) |