There are no models available for this part yet.
Overview of TH0601510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TH0601510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TH0601510000G-ND
|
DigiKey | TERM BLOCK PLUG 6POS 90DEG 5MM Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0418 | Buy Now | |
DISTI #
72328722
|
RS | TH-5.0-6P Green , Zinc B/M clamp with Tin plated NL66 Solid block ,MARK | Amphenol - Anytek TH0601510000G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 | RFQ | |
DISTI #
ANYTH0601510000G
|
Heilind Electronics | TH-5.0-6P GREEN - ZINC BM C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $2.7500 | Buy Now | ||
DISTI #
ANYTH0601510000G
|
Interstate Connecting Components | TH-5.0-6P GREEN - ZINC BM C | 0 |
|
Buy Now |