Part Details for TH1001600000G by Anytek Technology Corporation Ltd
Overview of TH1001600000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH1001600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH1001600000G-ND
|
DigiKey | TERM BLOCK PLUG 10POS 90DEG 5MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9967 | Buy Now |
DISTI #
72328732
|
RS | TH 5.0 10P Blue , Zinc NL66 2-Lock ,LOGO | Amphenol - Anytek TH1001600000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 | RFQ |
DISTI #
ANYTH1001600000G
|
Heilind Electronics | TH 5.0 10P BLUE - ZINC NL66 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9070 / $1.9010 | Buy Now |
DISTI #
ANYTH1001600000G
|
Interstate Connecting Components | TH 5.0 10P BLUE - ZINC NL66 2 | 0 |
|
Buy Now |