Part Details for TH1501010000G by Anytek Technology Corporation Ltd
Overview of TH1501010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH1501010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH1501010000G-ND
|
DigiKey | TERM BLOCK PLUG 15POS 90DEG 5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4601 | Buy Now |
DISTI #
72328741
|
RS | TH-5.0-15P Black , Zinc B/M clamp with Tin plated NL66 Solid block ,MARK | Amphenol - Anytek TH1501010000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | RFQ |
DISTI #
ANYTH1501010000G
|
Heilind Electronics | TH-5.0-15P BLACK - ZINC BM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
ANYTH1501010000G
|
Interstate Connecting Components | TH-5.0-15P BLACK - ZINC BM | 0 |
|
Buy Now |