Part Details for TH1801600000G by Anytek Technology Corporation Ltd
Overview of TH1801600000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH1801600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH1801600000G-ND
|
DigiKey | TERM BLOCK PLUG 18POS 90DEG 5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7292 | Buy Now |
DISTI #
72328748
|
RS | TH 5.0 18P Blue , Zinc NL66 2-Lock ,LOGO | Amphenol - Anytek TH1801600000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 | RFQ |
DISTI #
ANYTH1801600000G
|
Heilind Electronics | TH 5.0 18P BLUE - ZINC NL66 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $4.4800 | Buy Now |
DISTI #
ANYTH1801600000G
|
Interstate Connecting Components | TH 5.0 18P BLUE - ZINC NL66 2 | 0 |
|
Buy Now |