Part Details for TH2101010000G by Anytek Technology Corporation Ltd
Overview of TH2101010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH2101010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH2101010000G-ND
|
DigiKey | TERM BLOCK PLUG 21POS 90DEG 5MM Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0562 | Buy Now |
DISTI #
72328753
|
RS | TH-5.0-21P Black , Zinc B/M clamp with Tin plated NL66 Solid block ,MARK | Amphenol - Anytek TH2101010000G RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 | RFQ |
DISTI #
ANYTH2101010000G
|
Heilind Electronics | TH-5.0-21P BLACK - ZINC BM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.9400 / $5.3200 | Buy Now | |
DISTI #
ANYTH2101010000G
|
Interstate Connecting Components | TH-5.0-21P BLACK - ZINC BM | 0 |
|
Buy Now |