TH3E227K010D0500
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of TH3E227K010D0500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TH3E227K010D0500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TH3E227K010D0500
Avnet Americas TH3227K010ED0500 - Tape and Reel (Alt: TH3E227K010D0500) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 74-TH3E227K010D0500
Mouser Electronics Tantalum Capacitors - Solid SMD 220uF 10% 10V ESR0.5 E case Molded RoHS: Compliant 0
  • 1,500 $0.5710
  • 3,000 $0.5600
  • 9,000 $0.5430
$0.5430 / $0.5710 Order Now
DISTI # TH3E227K010D0500
Avnet Abacus Surface Mount Tantalum Capacitor, 220 uF, 10 V, � 10%, -55 �C, 150 �C, 2917 [7343-43 Metric] (Alt: TH3E227K010D0500) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TH3E227K010D0500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TH3E227K010D0500 by Vishay Intertechnologies

TH3E227K010D0500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.022 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
610 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TH3E227K010D0500
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TH3E227K010D0500

This table gives cross-reference parts and alternative options found for TH3E227K010D0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3E227K010D0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T498X227K010ZGA5007280 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, KEMET Corporation TH3E227K010D0500 vs T498X227K010ZGA5007280
TH3E227K010E0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TH3E227K010D0500 vs TH3E227K010E0500
T498X227K010AGA5007280 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, KEMET Corporation TH3E227K010D0500 vs T498X227K010AGA5007280
T498X227K010AGA500 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, KEMET Corporation TH3E227K010D0500 vs T498X227K010AGA500
T498X227K010ATE500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TH3E227K010D0500 vs T498X227K010ATE500
T498X227K010AHE500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation TH3E227K010D0500 vs T498X227K010AHE500
T498X227K010AGE500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation TH3E227K010D0500 vs T498X227K010AGE500
T498X227K010AME500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, KEMET Corporation TH3E227K010D0500 vs T498X227K010AME500
T498X227K010ATA5007280 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, KEMET Corporation TH3E227K010D0500 vs T498X227K010ATA5007280
T498X227K010AME5007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, KEMET Corporation TH3E227K010D0500 vs T498X227K010AME5007280

Related Parts for TH3E227K010D0500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TH3E227K010D0500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TH3E227K010D0500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TH3E227K010D0500 would you like to use for your alert(s)?
  • Please alert me when TH3E227K010D0500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TH3E227K010D0500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TH3E227K010D0500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TH3E227K010D0500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TH3E227K010D0500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TH3E227K010D0500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: