-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5214
|
Newark | Dc-Dc Converter, Medical, 5V, 1A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Width:20.3Mmrohs Compliant: Yes |Traco Power THB 6-4811 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2100 / $42.1000 | Buy Now |
DISTI #
THB6-4811-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$41.8500 / $54.1000 | Buy Now |
DISTI #
495-THB-6-4811
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 6, Input Voltage: 36-75 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$45.2000 / $54.0900 | Order Now |
DISTI #
70421364
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 36 to 75V dc, Vout 5V dc, I/O isolation 4kV | TRACO Power THB 6-4811 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0600 / $54.7100 | RFQ |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$51.8940 / $66.9600 | Buy Now | |
DISTI #
THB6-4811
|
TME | Converter: DC/DC, 6W, Uin: 36÷75V, Uout: 5VDC, Iout: 1A, DIP24, 150kHz Min Qty: 1 | 0 |
|
$46.2300 / $51.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy