Part Details for THB1548AG by Delta Fan
Overview of THB1548AG by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THB1548AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fan Tubeaxial - 48VDC - Rectangular/Rounded - 172mm x 150mm - Ball - 527.5 CFM (14.77m³/min) - 4 Wire Leads RoHS: Compliant | 0 |
|
$83.4000 / $234.4700 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 48VDC - Rectangular/Rounded - 172mm x 150mm - Ball - 527.5 CFM (14.77m³/min) - 4 Wire Leads RoHS: Compliant | 0 |
|
$83.4000 / $234.4700 | Buy Now |