Part Details for THB1548DG-CXKR by Eltek
Overview of THB1548DG-CXKR by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THB1548DG-CXKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THB1548DG-CXKR
|
Avnet Americas | DC Fan 24V to 72V 75.36W 5800RPM Flange Mount (Alt: THB1548DG-CXKR) Min Qty: 96 Package Multiple: 8 | 0 |
|
$62.4375 / $78.4446 | Buy Now |
DISTI #
THB1548DG-CXKR
|
Avnet Americas | DC Fan 24V to 72V 75.36W 5800RPM Flange Mount (Alt: THB1548DG-CXKR) Min Qty: 96 Package Multiple: 8 | 0 |
|
$62.4375 / $78.4446 | Buy Now |