Part Details for THB1748BG by Delta Electronics Inc
Overview of THB1748BG by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for THB1748BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1785-ND
|
DigiKey | FAN AXIAL 172X50.8MM 48VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
535 In Stock |
|
$132.1241 / $193.4700 | Buy Now |
DISTI #
108-THB1748BG
|
Mouser Electronics | DC Fans Fan, 172x51mm, 48VDC, 607.07CFM, Ball, 4-Lead Wires, Lock Rotor Sensor, Tach/PWM RoHS: Compliant | 37 |
|
$170.0900 / $202.9600 | Buy Now |
DISTI #
75114586
|
RS | Axial Round-172mm Diameter x 50.8mm W 48VDC 4 Leads Speed Sensor PWM | Delta Electronics THB1748BG RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$150.7100 | RFQ |
|
Future Electronics | THB Series 48VDC, 607.07CFM, 168W 172x51mm, 8000RPM, Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 8 Container: Bulk | 0Bulk |
|
$169.8400 | Buy Now |
|
Neutron USA | DC Fans 172x51mm 48V DC Fan with Speed Sensor (Tach) and PWM speed control | 0 |
|
$441.6600 | Buy Now |
Part Details for THB1748BG
THB1748BG CAD Models
THB1748BG Part Data Attributes:
|
THB1748BG
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THB1748BG
Delta Electronics Inc
FAN AXIAL 172X50.8MM 48VDC WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: TUV | |
Airflow | 607.07 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | TUBEAXIAL | |
Diameter | 172 mm | |
Height | 50.8 mm | |
Life Expectancy | 70000 h | |
Noise | 79 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 105.5 mmH2O | |
Rated Current | 5.8 A | |
Rated Power | 201.6 W | |
Rated Voltage | 48 V | |
Speed | 8000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 920 g |