Part Details for THBC108B by Allegro MicroSystems LLC
Overview of THBC108B by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THBC108B
THBC108B CAD Models
THBC108B Part Data Attributes
|
THBC108B
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
THBC108B
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 85 MHz |