Part Details for THBT15011DRL by STMicroelectronics
Overview of THBT15011DRL by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for THBT15011DRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TRIPOLAR OVERVOLTAGE PROTECTION FOR TELECOM LINE Surge Protection Circuit, PDSO8 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
THBT15011DRL
|
Avnet Silica | Thyristor TRIAC 150V 8A 8-Pin SO N T/R (Alt: THBT15011DRL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for THBT15011DRL
THBT15011DRL CAD Models
THBT15011DRL Part Data Attributes
|
THBT15011DRL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
THBT15011DRL
STMicroelectronics
Tripolar overvoltage protection for telecom line
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for THBT15011DRL
This table gives cross-reference parts and alternative options found for THBT15011DRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THBT15011DRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THBT15011D | Tripolar overvoltage protection for telecom line | STMicroelectronics | THBT15011DRL vs THBT15011D |