Part Details for THC63LVDM83D-Z-B by THine Electronics Inc
Overview of THC63LVDM83D-Z-B by THine Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THC63LVDM83D-Z-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3175-THC63LVDM83D-Z-B-ND
|
DigiKey | IC XMITTER LVDS 24B CLR 56TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
431 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
Part Details for THC63LVDM83D-Z-B
THC63LVDM83D-Z-B CAD Models
THC63LVDM83D-Z-B Part Data Attributes
|
THC63LVDM83D-Z-B
THine Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THC63LVDM83D-Z-B
THine Electronics Inc
Consumer Circuit, PDSO56, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINE ELECTRONICS INC | |
Package Description | TSSOP-56 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 6.1 mm |