Part Details for THC63LVDM83D by THine Electronics Inc
Overview of THC63LVDM83D by THine Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for THC63LVDM83D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THC63LVDM83DCT-ND
|
DigiKey | IC SERIALIZER SNGL LVDS 56TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8791 In Stock |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
78463845
|
Verical | LVDS Transmitter 0.45V 56-Pin TSSOP Min Qty: 12 Package Multiple: 1 Date Code: 2301 | Americas - 326 |
|
$5.9700 / $6.9228 | Buy Now |
DISTI #
41103933
|
Verical | LVDS Transmitter 0.45V 56-Pin TSSOP Min Qty: 4 Package Multiple: 1 | Americas - 183 |
|
$5.3750 / $8.8500 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, CMOS, PDSO56 | 5 |
|
$3.9000 / $5.8500 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, CMOS, PDSO56 | 1839 |
|
$11.8740 / $17.8110 | Buy Now |
DISTI #
C1S745600000497
|
Chip1Stop | LVDS pbFree: Yes Container: Tray | 183 |
|
$4.1900 / $6.8900 | Buy Now |
Part Details for THC63LVDM83D
THC63LVDM83D CAD Models
THC63LVDM83D Part Data Attributes
|
THC63LVDM83D
THine Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THC63LVDM83D
THine Electronics Inc
Consumer Circuit, CMOS, PDSO56, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINE ELECTRONICS INC | |
Package Description | TSSOP-56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 6.1 mm |