Part Details for THCV218 by THine Electronics Inc
Overview of THCV218 by THine Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for THCV218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3175-THCV218TR-ND
|
DigiKey | IC DESERIALIZER DUAL 145TFBGA Min Qty: 1890 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1554 | Buy Now |
DISTI #
30597267
|
Verical | High-speed Video Data Transmitter and Receiver Min Qty: 3 Package Multiple: 1 | Americas - 85 |
|
$9.9625 / $13.2500 | Buy Now |
DISTI #
58906837
|
Verical | High-speed Video Data Transmitter and Receiver Min Qty: 5 Package Multiple: 1 Date Code: 1601 | Americas - 10 |
|
$13.6354 / $14.0646 | Buy Now |
|
Quest Components | 8 |
|
$18.9140 / $21.2783 | Buy Now | |
DISTI #
C1S745600000798
|
Chip1Stop | Gigabit transmission IC pbFree: Yes Container: Tray | 85 |
|
$7.9700 / $10.6000 | Buy Now |
Part Details for THCV218
THCV218 CAD Models
THCV218 Part Data Attributes
|
THCV218
THine Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THCV218
THine Electronics Inc
Line Receiver, 1 Func, 2 Rcvr, PBGA145, 12 X 12 MM, TFBGA-145
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINE ELECTRONICS INC | |
Package Description | 12 X 12 MM, TFBGA-145 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRED SUPPLY VOLTAGE 3 TO 3.6V | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBGA-B145 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 145 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |