Part Details for THCV226 by THine Electronics Inc
Overview of THCV226 by THine Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for THCV226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3175-THCV226-ND
|
DigiKey | 4LANE V-BY-ONEHS_LVDS 128TQFP Min Qty: 900 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.0780 | Buy Now |
DISTI #
63366330
|
Verical | High-speed Video Data Transmitter and Receiver Min Qty: 3 Package Multiple: 1 | Americas - 680 |
|
$9.4125 / $14.8750 | Buy Now |
DISTI #
81325122
|
Verical | High-speed Video Data Transmitter and Receiver Min Qty: 5 Package Multiple: 1 Date Code: 2101 | Americas - 20 |
|
$14.2337 / $15.0870 | Buy Now |
|
Quest Components | 16 |
|
$21.5593 / $22.6940 | Buy Now | |
DISTI #
C1S745600000822
|
Chip1Stop | Gigabit transmission IC pbFree: Yes Container: Tray | 680 |
|
$7.6900 / $12.2000 | Buy Now |
|
Win Source Electronics | 4LANE V-BY-ONEHS_LVDS 128TQFP | 10500 |
|
$8.4790 / $12.7180 | Buy Now |
Part Details for THCV226
THCV226 CAD Models
THCV226 Part Data Attributes
|
THCV226
THine Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THCV226
THine Electronics Inc
Line Receiver, 4 Func, 4 Rcvr, PQFP128, TQFP-128
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINE ELECTRONICS INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | unknown | |
High Level Input Current-Max | 0.002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Functions | 4 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 515 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for THCV226
This table gives cross-reference parts and alternative options found for THCV226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THCV226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UB962WRTDTQ1 | Quad 3-Gbps Quad 3-Gbps FPD-Link III deserializer hub with single CSI-2 output 64-VQFN -40 to 105 | Texas Instruments | THCV226 vs DS90UB962WRTDTQ1 |
DS90UB962WRTDRQ1 | Quad 3-Gbps Quad 3-Gbps FPD-Link III deserializer hub with single CSI-2 output 64-VQFN -40 to 105 | Texas Instruments | THCV226 vs DS90UB962WRTDRQ1 |