Part Details for THCV234 by THine Electronics Inc
Overview of THCV234 by THine Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THCV234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3175-THCV234-ND
|
DigiKey | 1LANE V-BY-ONEHS_LVDS 48QFN Min Qty: 2600 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7872 | Buy Now |
DISTI #
63366305
|
Verical | High-speed video data transmitter and receiver Min Qty: 5 Package Multiple: 1 | Americas - 189 |
|
$5.7125 / $8.0000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 5 FUNC, 5 DRIVER, 5 RCVR | 96 |
|
$11.8913 / $15.2888 | Buy Now |
DISTI #
C1S745600001496
|
Chip1Stop | Gigabit transmission IC pbFree: Yes Container: Tray | 189 |
|
$4.1800 / $5.8400 | Buy Now |
Part Details for THCV234
THCV234 CAD Models
THCV234 Part Data Attributes
|
THCV234
THine Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THCV234
THine Electronics Inc
Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, QFN-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINE ELECTRONICS INC | |
Package Description | QFN-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 5 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |