Part Details for THCV235 by THine Electronics Inc
Overview of THCV235 by THine Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THCV235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3175-THCV235-ND
|
DigiKey | 1LANE LVCMOS_V-BY-ONEHS 64QFN Min Qty: 2600 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8298 | Buy Now |
DISTI #
30608767
|
Verical | THCV235 Min Qty: 4 Package Multiple: 1 | Americas - 124 |
|
$5.0875 / $8.3750 | Buy Now |
DISTI #
81325124
|
Verical | THCV235 Min Qty: 8 Package Multiple: 1 | Americas - 20 |
|
$10.8015 | Buy Now |
|
Quest Components | 16 |
|
$14.1500 / $15.9188 | Buy Now | |
DISTI #
C1S745600001742
|
Chip1Stop | Gigabit transmission IC pbFree: Yes Container: Tray | 124 |
|
$4.1600 / $6.8400 | Buy Now |
Part Details for THCV235
THCV235 CAD Models
THCV235 Part Data Attributes
|
THCV235
THine Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THCV235
THine Electronics Inc
Line Driver, 1 Func, 1 Driver, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINE ELECTRONICS INC | |
Package Description | QFN-64 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Low Current-Max | 0.004 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |