-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3623-00 | Renesas Electronics Corporation | Flickerless™, Non-Dimmable 45W Solid-State Lighting LED Driver with High PF (>0.95), Low THD (<10%) and Low Output Ripple (<5%) (Two-Stage) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3191
|
Newark | Dc-Dc Converter, 12V, 0.833A, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power THD 10-2412N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$22.4700 / $26.9500 | Buy Now |
DISTI #
45Y2348
|
Newark | Dc-Dc Converter, 12V, 0.833A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-, Width:20.3Mm Rohs Compliant: Yes |Traco Power THD 10-2412N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $23.0600 | Buy Now |
DISTI #
1951-3077-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20 In Stock |
|
$19.9000 / $28.3000 | Buy Now |
DISTI #
495-THD10-2412N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 12V 833mA 10W Iso DC/DC RoHS: Compliant | 48 |
|
$22.5400 / $26.7800 | Buy Now |
DISTI #
71098864
|
RS | Power Supply, 10W, 12V@0.833A, | TRACO Power THD 10-2412N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6200 / $26.1900 | RFQ |
DISTI #
THD10-2412N
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 12VDC, Iout: 833mA, DIP24 Min Qty: 1 | 0 |
|
$25.0900 / $28.2800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 18-36Vin 12V 833mA 10W Iso DC/DC | 50 |
|
$64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy