-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3623-00 | Renesas Electronics Corporation | Flickerless™, Non-Dimmable 45W Solid-State Lighting LED Driver with High PF (>0.95), Low THD (<10%) and Low Output Ripple (<5%) (Two-Stage) | |
OPA1612AIDRGT | Texas Instruments | SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SON -40 to 85 | |
OPA1612AIDRGR | Texas Instruments | SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2364
|
Newark | Dc-Dc Converter, 12V, 0.833A, Dip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THD 10-4812WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5700 / $25.7300 | Buy Now |
DISTI #
1951-3081-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
115 In Stock |
|
$22.5750 / $31.6000 | Buy Now |
DISTI #
495-THD10-4812WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 10, Input Voltage: 9-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 47 |
|
$25.4600 / $29.6400 | Buy Now |
DISTI #
70546428
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 75Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power THD 10-4812WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9300 / $29.7100 | RFQ |
DISTI #
THD10-4812WIN
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 12VDC, Iout: 833mA, DIP24 Min Qty: 1 | 0 |
|
$28.1000 / $31.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy