-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3623-00 | Renesas Electronics Corporation | Flickerless™, Non-Dimmable 45W Solid-State Lighting LED Driver with High PF (>0.95), Low THD (<10%) and Low Output Ripple (<5%) (Two-Stage) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5228
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 12W, 5V, -5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Output Voltage - Output 2:-5Vrohs Compliant: Yes |Traco Power THD 12-2421WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6600 / $39.4300 | Buy Now |
DISTI #
1951-3084-ND
|
DigiKey | DC DC CONVERTER +/-5V 12W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
18 In Stock |
|
$33.9375 / $48.4000 | Buy Now |
DISTI #
495-THD-12-2421WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 12, Input Voltage: 9-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 84 |
|
$37.7400 / $47.4600 | Buy Now |
DISTI #
70421129
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout +/-5Vdc, I/O isolation 1500Vdc | TRACO Power THD 12-2421WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9900 / $44.6700 | RFQ |
DISTI #
THD12-2421WI
|
TME | Converter: DC/DC, 12W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$43.0900 / $48.3800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$94.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy