-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2384
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 12 W, 12 V, 1 A Rohs Compliant: Yes |Traco Power THD 12-4812 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7100 / $33.2000 | Buy Now |
DISTI #
94X2752
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 12 W, 12 V, 1 A Rohs Compliant: Yes |Traco Power THD 12-4812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0700 / $39.1700 | Buy Now |
DISTI #
1951-1607-ND
|
DigiKey | DC DC CONVERTER 12V 12W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.5875 / $39.1700 | Buy Now |
DISTI #
495-THD12-4812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 12, Input Voltage: 36-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$32.4100 / $41.5300 | Order Now |
DISTI #
70421094
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 36 to 75Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power THD 12-4812 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5600 / $43.1400 | RFQ |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$36.5920 / $45.7400 | Buy Now | |
DISTI #
THD12-4812
|
TME | Converter: DC/DC, 12W, Uin: 36÷75V, Uout: 12VDC, Iout: 1000mA, DIP24 Min Qty: 1 | 0 |
|
$56.7900 / $65.5500 | RFQ |
DISTI #
2451574
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.8990 / $42.6921 | Buy Now |
DISTI #
2451574
|
Farnell | DC-DC CONVERTER, 12V, 1A, DIP RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$31.8008 / $41.2517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy