-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5234
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 12W, 800Ma, 15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:800Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power THD 12-4813WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1900 / $36.8500 | Buy Now |
DISTI #
1951-2083-ND
|
DigiKey | DC DC CONVERTER 15V 12W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$31.7625 / $43.4700 | Buy Now |
DISTI #
495-THD12-4813WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 12, Input Voltage: 18-75 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$34.1300 / $42.2600 | Order Now |
DISTI #
71098881
|
RS | Power Supply, 12W, 15V@0.8A, | TRACO Power THD 12-4813WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4700 / $47.9200 | RFQ |
DISTI #
THD12-4813WI
|
TME | Converter: DC/DC, 12W, Uin: 18÷75V, Uout: 15VDC, Iout: 800mA, DIP24 Min Qty: 1 | 0 |
|
$40.3200 / $45.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy