-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2282
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:625Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power THD 15-2422N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8600 / $45.9300 | Buy Now |
DISTI #
THD15-2422N-ND
|
DigiKey | DC DC CONVERTER +/-12V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
28 In Stock |
|
$41.1000 / $54.1800 | Buy Now |
DISTI #
495-THD15-2422N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 15, Input Voltage: 18-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 50 |
|
$44.1400 / $53.1300 | Buy Now |
DISTI #
70421592
|
RS | DC/DC converter,18-36Vi,+-12Vo 625mA,15W | TRACO Power THD 15-2422N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1700 / $59.7000 | RFQ |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
THD15-2422N
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 0 |
|
$50.1400 / $56.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy