-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2285
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 3A, 5.1V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THD 15-4811N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8700 / $41.7500 | Buy Now |
DISTI #
THD15-4811N-ND
|
DigiKey | DC DC CONVERTER 5.1V 15W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$47.5480 | Buy Now |
DISTI #
495-THD15-4811N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 15, Input Voltage: 36-75 VDC, Output 1 (Vdc): 5.1, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$45.4900 / $52.1800 | Order Now |
DISTI #
71098886
|
RS | Power Supply, 15.3W, 5.1V@3A, | TRACO Power THD 15-4811N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6900 / $54.2700 | RFQ |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$65.5056 / $72.7840 | Buy Now | |
DISTI #
THD15-4811N
|
TME | Converter: DC/DC, 15W, Uin: 36÷75V, Uout: 5.1VDC, Iout: 3000mA, DIP24 Min Qty: 1 | 0 |
|
$45.5700 / $51.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy