Part Details for THD0812VE-00 by Eltek
Overview of THD0812VE-00 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THD0812VE-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THD0812VE-00
|
Avnet Americas | DC Brushless Axial Fan Ball Bearing 12V 15A 180W 15500RPM 195CFM 78.5dBA Flange Mount (Alt: THD0812VE-00) Min Qty: 24 Package Multiple: 24 | 0 |
|
$65.4000 / $82.1085 | Buy Now |