Part Details for THD0948HE-A by Delta Electronics Inc
Overview of THD0948HE-A by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for THD0948HE-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-THD0948HE-A-ND
|
DigiKey | FAN AXIAL 92X38MM 48VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9256 / $51.4100 | Buy Now |
DISTI #
108-THD0948HE-A
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x38mm, 48VDC, Ball, 4-Lead Wires, Lock Rotor Sensor, Tach, PWM RoHS: Compliant | 288 |
|
$47.9300 / $66.5500 | Buy Now |
DISTI #
75114588
|
RS | Axial Square-92mm L x 92mm H x 38mm W 48VDC 4 Leads Speed Sensor PWM | Delta Electronics THD0948HE-A RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7300 | RFQ |
|
Future Electronics | THD Series 92x92x38mm 182.41 CFM 48 V DC Fan W/PWM, Speed Sensor (Tach) RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 48 Container: Box | 0Box |
|
$58.9200 / $61.8600 | Buy Now |
|
Neutron USA | DC Fans Fan, 92x38mm, 48VDC 52.8W, 13.5krpm 182.4CFM 71dB, PWM/Tach | 0 |
|
$168.4200 | Buy Now |
Part Details for THD0948HE-A
THD0948HE-A CAD Models
THD0948HE-A Part Data Attributes
|
THD0948HE-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THD0948HE-A
Delta Electronics Inc
DC Fan, Axial Construction, 1.5A, 48V, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: TUV | |
Airflow | 182.41 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 71 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 87.24 mmH2O | |
Rated Current | 1.5 A | |
Rated Power | 60 W | |
Rated Voltage | 48 V | |
Speed | 13500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 215 g | |
Width | 92 mm |