Power Circuits
THD10-2411N
Traco Power
Description: 10 Watt DC/DC converter, industrial, 2:1 input, optimized design, encapsulated, DIP-24

Overview of THD10-2411N by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for THD10-2411N by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # THD10-2411N
TME Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 5.1VDC, Iout: 2000mA, DIP24 Min Qty: 1 13
  • 1 $28.2800
  • 5 $26.7300
  • 20 $25.9100
  • 100 $25.0900
$25.0900 / $28.2800 Buy Now
DISTI # 000000000005283790
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 50
  • 1 $27.2000
  • 5 $23.7200
  • 10 $23.0400
  • 25 $22.4000
$22.4000 / $27.2000 Buy Now

CAD Models for THD10-2411N by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THD10-2411N by Traco Power

THD10-2411N
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
DIP-24/9
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
85%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-MDMA-P9
JESD-609 Code
e3
Length
31.8 mm
Load Regulation-Max
1.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
5.202 V
Output Voltage-Min
4.998 V
Output Voltage-Nom
5.1 V
Package Body Material
METAL
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Total Power Output-Max
10 W
Trim/Adjustable Output
NO
Width
20.3 mm
Want to compare parts?
  1. THD10-2411N
    Traco Power
    10 Watt DC/DC converter, industrial, 2:1 input, optimized design, encapsulated, DIP-24
    VS

Related Parts for THD10-2411N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THD10-2411N by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THD10-2411N by Traco Power

Select Manufacturer
Which Manufacturer of THD10-2411N would you like to use for your alert(s)?
  • Please alert me when THD10-2411N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THD10-2411N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THD10-2411N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THD10-2411N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THD10-2411N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THD10-2411N by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: