Part Details for THERMOMARK-RIBBON 110 GN by Phoenix Contact
Overview of THERMOMARK-RIBBON 110 GN by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129954-A03002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 3.0m, 4 pair, 8 column, ribbonized cable assembly | |
10129954-A01502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 1.5m, 4 pair, 8 column, ribbonized cable assembly |
Price & Stock for THERMOMARK-RIBBON 110 GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ink ribbon - width: 110 mm - color: green RoHS: Compliant | 0 |
|
$194.4600 / $214.6500 | Buy Now |
|
Master Electronics | Ink ribbon - width: 110 mm - color: green RoHS: Compliant | 0 |
|
$194.4600 / $214.6500 | Buy Now |