Part Details for THGBM4G5D1HBAIR by Toshiba America Electronic Components
Results Overview of THGBM4G5D1HBAIR by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THGBM4G5D1HBAIR Information
THGBM4G5D1HBAIR by Toshiba America Electronic Components is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for THGBM4G5D1HBAIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1630 |
|
RFQ |
Part Details for THGBM4G5D1HBAIR
THGBM4G5D1HBAIR CAD Models
THGBM4G5D1HBAIR Part Data Attributes
|
THGBM4G5D1HBAIR
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THGBM4G5D1HBAIR
Toshiba America Electronic Components
Flash Card 4G-Byte 3.3V NANDrive 153-Pin VFBGA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VFBGA-153 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PBGA-B153 | |
Number of Terminals | 153 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |