Part Details for THGBMFG8C2LBAIL by Toshiba America Electronic Components
Overview of THGBMFG8C2LBAIL by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for THGBMFG8C2LBAIL
THGBMFG8C2LBAIL CAD Models
THGBMFG8C2LBAIL Part Data Attributes
|
THGBMFG8C2LBAIL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THGBMFG8C2LBAIL
Toshiba America Electronic Components
FLASH MEMORY DRIVE CONTROLLER, PBGA153
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11.50 X 13 MM, 0.80 MM HEIGHT, FBGA-153 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Toshiba | |
JESD-30 Code | R-PBGA-B153 | |
Number of Terminals | 153 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |