-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2423
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Traco Power THI 3-1223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$26.1000 / $31.3200 | Buy Now |
DISTI #
THI3-1223-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.3250 | Buy Now |
DISTI #
495-THI3-1223
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC , Package Style: DIP-24, Output Power (W): 3, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$26.1700 / $34.1600 | Order Now |
DISTI #
70421987
|
RS | TRACOPOWER Isolated DC-DC Converter, Vin 10.8 - 13.2 V dc, Vout +/-15V dc | TRACO Power THI 3-1223 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2600 / $35.5400 | RFQ |
DISTI #
THI3-1223
|
TME | Converter: DC/DC, 3W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$29.8900 / $33.5200 | RFQ |
DISTI #
2813206
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.4622 / $35.8506 | Buy Now |
DISTI #
2813206
|
Farnell | DC-DC CONVERTER, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$27.7983 / $35.2911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy