-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2424
|
Newark | Dc-Dc Converter, 5V, 0.6A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:20.3Mm Rohs Compliant: Yes |Traco Power THI 3-2411 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5700 / $25.7300 | Buy Now |
DISTI #
THI3-2411-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.1020 | Buy Now |
DISTI #
495-THI3-2411
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC , Package Style: DIP-24, Output Power (W): 3, Input Voltage: 24 VDC +/-10%, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$24.6400 / $32.1800 | Order Now |
DISTI #
70421981
|
RS | TRACOPOWER Isolated DC-DC Converter, Vin 21.6 - 26.4 V dc, Vout 5V dc | TRACO Power THI 3-2411 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6000 / $33.4500 | RFQ |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$37.4528 / $39.4240 | Buy Now | |
DISTI #
THI3-2411
|
TME | Converter: DC/DC, 3W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 600mA, DIP24 Min Qty: 1 | 0 |
|
$28.1300 / $31.5600 | RFQ |
DISTI #
2813207
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.0997 / $28.6741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy