Power Circuits
THI1221
Description: 2 Watt DC/DC converter, industrial, ±10% input, high isolation (6000 VDC), encapsulated, DIP-24

Overview of THI1221 by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Price & Stock for THI1221 by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # THI1221
TME Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 0
  • 1 $38.9800
  • 5 $36.9900
  • 25 $35.8800
  • 100 $34.7800
$34.7800 / $38.9800 RFQ
DISTI # 000000000005183591
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $37.4900
  • 5 $33.3200
  • 10 $32.3700
  • 25 $31.4700
$31.4700 / $37.4900 Buy Now

CAD Models for THI1221 by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THI1221 by Traco Power

THI1221
Traco Power
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Part Package Code
MODULE
Package Description
PLASTIC, DIL-24/9
Pin Count
24/9
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
-12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
59%
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-P9
JESD-609 Code
e4
Length
32 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
9
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.08 A
Output Voltage-Max
12.36 V
Output Voltage-Min
11.64 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.5 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
20 mm
Want to compare parts?
  1. THI1221
    Traco Power
    2 Watt DC/DC converter, industrial, ±10% input, high isolation (6000 VDC), encapsulated, DIP-24
    VS

Related Parts for THI1221

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THI1221 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THI1221 by Traco Power

Select Manufacturer
Which Manufacturer of THI1221 would you like to use for your alert(s)?
  • Please alert me when THI1221 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THI1221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THI1221 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THI1221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THI1221.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THI1221 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: