Part Details for THJB106K016AJN by Kyocera AVX Components
Overview of THJB106K016AJN by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THJB106K016AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9460
|
Newark | Thj Tantalum Chips/Tape/Reel Rohs Compliant: Yes |Kyocera Avx THJB106K016AJN RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3380 | Buy Now |
DISTI #
478-THJB106K016AJNTR-ND
|
DigiKey | CAP TANT Min Qty: 12000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3336 | Buy Now |
DISTI #
THJB106K016AJN
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 175 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: THJB106K016AJN) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3067 | Buy Now |
DISTI #
581-THJB106K016AJN
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 10% ESR = 2 .8mOhm RoHS: Compliant | 0 |
|
$0.3330 | Order Now |
DISTI #
73982392
|
RS | High performance MnO2,10 uF,16 V | AVX THJB106K016AJN RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4320 / $0.5080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
Part Details for THJB106K016AJN
THJB106K016AJN CAD Models
THJB106K016AJN Part Data Attributes
|
THJB106K016AJN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
THJB106K016AJN
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 35 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for THJB106K016AJN
This table gives cross-reference parts and alternative options found for THJB106K016AJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THJB106K016AJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THJB106K016BJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | THJB106K016AJN vs THJB106K016BJN |
THJB106K016HJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | THJB106K016AJN vs THJB106K016HJN |
THJB106K016RJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | THJB106K016AJN vs THJB106K016RJN |