-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2450
|
Newark | Dc-Dc Converter, 3.3V, 2.2A, Dip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:2.2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THL 10-4810WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$36.3000 / $43.5600 | Buy Now |
DISTI #
THL10-4810WI-ND
|
DigiKey | DC DC CONVERTER 3.3V 7.3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$40.8350 | Buy Now |
DISTI #
495-THL10-4810WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (W): 10, Input Voltage: 18-75 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70421793
|
RS | DC/DC converter,18-75Vin,3.3Vo 2.2A 7.2W | TRACO Power THL 10-4810WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$40.6800 / $49.3900 | RFQ |
DISTI #
THL10-4810WI
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 2200mA, 1"x1" Min Qty: 1 | 0 |
|
$41.5400 / $46.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy