-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0123
|
Newark | Dc-Dc Converter, 5V, 3A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Traco Power THL 15-2411WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$25.3300 / $30.4000 | Buy Now |
DISTI #
1951-3321-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
379 In Stock |
|
$23.3875 / $32.2500 | Buy Now |
DISTI #
495-THL15-2411WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 5V 3A 15W 1x1 Reg Iso SIP RoHS: Compliant | 5872 |
|
$25.7800 / $29.5800 | Buy Now |
DISTI #
71626227
|
RS | DC-DC Converter, 5V, 15W, 3A, 9-36V, PCB, Encapsulated, THL 15WI Series | TRACO Power THL 15-2411WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7800 / $30.6200 | RFQ |
DISTI #
77383609
|
Verical | Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 50 |
|
$50.9614 | Buy Now |
DISTI #
THL15-2411WI
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Iout: 3000mA, 1"x1" Min Qty: 1 | 0 |
|
$27.1800 / $30.4000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 9-36Vin 5V 3A 15W 1x1 Reg Iso SIP | 0 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy