-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2261
|
Newark | Dc-Dc Converter, 12V, 1.25A Rohs Compliant: Yes |Traco Power THL 15-2412WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4500 / $29.3500 | Buy Now |
DISTI #
1951-3322-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
427 In Stock |
|
$22.1875 / $29.1300 | Buy Now |
DISTI #
495-THL15-2412WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 12V 1.25A 15W 1x1 Reg Iso SIP RoHS: Compliant | 322 |
|
$24.1900 / $29.1300 | Buy Now |
DISTI #
71626228
|
RS | DC-DC Converter, 12V, 15W, 1.25A, 9-36V, PCB, Encapsulated, THL 15WI Series | TRACO Power THL 15-2412WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3600 / $30.5000 | RFQ |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$33.7250 / $35.5000 | Buy Now | |
DISTI #
THL15-2412WI
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 12VDC, Iout: 1250mA, 1"x1" Min Qty: 1 | 35 |
|
$27.4300 / $30.9500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 9-36Vin 12V 1.25A 15W 1x1 Reg Iso SIP | 50 |
|
$64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy