-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0127
|
Newark | Dc-Dc Converter, 2 O/P, 15W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:625Ma, Output Voltage - Output 2:-12V, Width:25.4Mm Rohs Compliant: Yes |Traco Power THL 15-2422WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$25.3300 / $30.4000 | Buy Now |
DISTI #
1951-3325-ND
|
DigiKey | DC DC CONVERTER +/-12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7 In Stock |
|
$23.3875 / $30.7100 | Buy Now |
DISTI #
495-THL15-2422WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-36Vin +/-12V +/-625mA 1x1 Reg SIP RoHS: Compliant | 193 |
|
$25.5100 / $29.9300 | Buy Now |
DISTI #
71626231
|
RS | DC-DC Converter, 12V, 15W, 0.625A, 9-36V, PCB, Encapsulated, THL 15WI Series | TRACO Power THL 15-2422WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9400 / $32.2000 | RFQ |
DISTI #
THL15-2422WI
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, 1"x1" Min Qty: 1 | 0 |
|
$27.1800 / $30.4000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 15W 9-36Vin +/-12V +/-625mA 1x1 Reg SIP | 50 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy