-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2265
|
Newark | Dc-Dc Converter, 2 O/P, 15W Rohs Compliant: Yes |Traco Power THL 15-2423WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$25.8400 / $31.0100 | Buy Now |
DISTI #
55AH0128
|
Newark | Dc-Dc Converter, 2 O/P, 15W, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-15V, Width:25.4Mm Rohs Compliant: Yes |Traco Power THL 15-2423WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3300 / $26.5300 | Buy Now |
DISTI #
1951-3326-ND
|
DigiKey | DC DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5 In Stock |
|
$23.3875 / $32.2500 | Buy Now |
DISTI #
495-THL15-2423WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-36Vin +/-15V +/-500mA 1x1 Reg SIP RoHS: Compliant | 118 |
|
$26.3200 / $31.4000 | Buy Now |
DISTI #
71626232
|
RS | DC-DC Converter, 15V, 15W, 0.5A, 9-36V, PCB, Encapsulated, THL 15WI Series | TRACO Power THL 15-2423WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7800 / $30.6200 | RFQ |
DISTI #
69711717
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 10 |
|
$50.9614 | Buy Now |
DISTI #
THL15-2423WI
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, 1"x1" Min Qty: 1 | 20 |
|
$27.1800 / $30.4000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 15W 9-36Vin +/-15V +/-500mA 1x1 Reg SIP | 50 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy