-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0132
|
Newark | Dc-Dc Converter, 15V, 1A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Traco Power THL 15-4813WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9700 / $25.1000 | Buy Now |
DISTI #
1951-3330-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$22.1875 / $29.8000 | Buy Now |
DISTI #
495-THL15-4813WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 15V 1A 15W 1x1 Reg Iso SIP RoHS: Compliant | 9 |
|
$24.2000 / $29.4700 | Buy Now |
DISTI #
71626236
|
RS | DC-DC Converter, 15V, 15W, 1A, 18-75V, PCB, Encapsulated, THL 15WI Series | TRACO Power THL 15-4813WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4700 / $29.6500 | RFQ |
DISTI #
THL15-4813WI
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 15VDC, Iout: 1000mA, 1"x1" Min Qty: 1 | 49 |
|
$27.1600 / $30.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy